2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2EHG2R2B

DigiKey Part Number
10-ECA-2EHG2R2BCT-ND - Cut Tape (CT)
10-ECA-2EHG2R2BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2EHG2R2B
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2EHG2R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
43.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23800 €2,38 €
500,17600 €8,80 €
1000,15600 €15,60 €
5000,12160 €60,80 €
1.0000,11071 €110,71 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10359 €207,18 €
4.0000,09591 €383,64 €
6.0000,08928 €535,68 €
10.0000,07586 €758,60 €
14.0000,07560 €1.058,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €