
ECA-2AM4R7I | |
|---|---|
DigiKey Part Number | 10-ECA-2AM4R7ICT-ND - Cut Tape (CT) 10-ECA-2AM4R7ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM4R7I |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM4R7I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06342 € | 31,71 € |
| 1.000 | 0,05709 € | 57,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04458 € | 89,16 € |
| 4.000 | 0,03777 € | 151,08 € |
| 6.000 | 0,03756 € | 225,36 € |
| 10.000 | 0,03732 € | 373,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

