
ECA-2AM331B | |
|---|---|
DigiKey Part Number | P19561CT-ND - Cut Tape (CT) P19561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM331B |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87700 € | 8,77 € |
| 50 | 0,67780 € | 33,89 € |
| 100 | 0,61490 € | 61,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51618 € | 258,09 € |
| 1.000 | 0,48141 € | 481,41 € |
| 1.500 | 0,46387 € | 695,81 € |
| 2.500 | 0,44432 € | 1.110,80 € |
| 3.500 | 0,43282 € | 1.514,87 € |
| 5.000 | 0,42172 € | 2.108,60 € |
| 6.000 | 0,41644 € | 2.498,64 € |
| 12.000 | 0,39858 € | 4.782,96 € |
| 12.500 | 0,39763 € | 4.970,38 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

