
ECA-2AHG4R7I | |
|---|---|
DigiKey Part Number | 10-ECA-2AHG4R7ICT-ND - Cut Tape (CT) 10-ECA-2AHG4R7ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG4R7I |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG4R7I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10820 € | 10,82 € |
| 500 | 0,08294 € | 41,47 € |
| 1.000 | 0,07496 € | 74,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06706 € | 134,12 € |
| 4.000 | 0,06164 € | 246,56 € |
| 6.000 | 0,05890 € | 353,40 € |
| 10.000 | 0,05585 € | 558,50 € |
| 14.000 | 0,05405 € | 756,70 € |
| 20.000 | 0,05232 € | 1.046,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

