
ECA-2AHG471B | |
|---|---|
DigiKey Part Number | P19554CT-ND - Cut Tape (CT) P19554TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG471B |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.073 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEK471M100ST | Cornell Dubilier Knowles | 3.900 | SEK471M100ST-ND | 2,92000 € | Similar |
| UPJ2A471MHD6 | Nichicon | 126 | 493-5568-ND | 2,91000 € | Similar |
| UPM2A471MHD | Nichicon | 266 | 493-11141-ND | 2,74000 € | Similar |
| UPS2A471MHD | Nichicon | 124 | 493-11155-ND | 2,37000 € | Similar |
| UPW2A471MHD | Nichicon | 1.616 | 493-1985-ND | 2,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48600 € | 14,86 € |
| 50 | 1,17260 € | 58,63 € |
| 100 | 1,07360 € | 107,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94996 € | 237,49 € |
| 500 | 0,88654 € | 443,27 € |
| 750 | 0,85457 € | 640,93 € |
| 1.250 | 0,81892 € | 1.023,65 € |
| 1.750 | 0,79797 € | 1.396,45 € |
| 2.500 | 0,77773 € | 1.944,33 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,62080 € |

