
ECA-2AHG220I | |
|---|---|
DigiKey Part Number | 10-ECA-2AHG220ICT-ND - Cut Tape (CT) 10-ECA-2AHG220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG220I |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG220I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 93 mA @ 120 Hz | |
Ripple Current @ High Frequency | 186 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17360 € | 8,68 € |
| 100 | 0,15380 € | 15,38 € |
| 500 | 0,11958 € | 59,79 € |
| 1.000 | 0,10877 € | 108,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09795 € | 195,90 € |
| 4.000 | 0,09061 € | 362,44 € |
| 6.000 | 0,08690 € | 521,40 € |
| 10.000 | 0,08277 € | 827,70 € |
| 14.000 | 0,08034 € | 1.124,76 € |
| 20.000 | 0,07799 € | 1.559,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

