47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HHG470I

DigiKey Part Number
P19526CT-ND - Cut Tape (CT)
P19526TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HHG470I
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HHG470I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
165 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1JHG470IPanasonic Industry20.12210-ECA-1JHG470ICT-ND0,37000 €Upgrade
EEU-FC1H470HPanasonic Industry3.985P19659CT-ND0,40000 €Upgrade
EEU-EB1H470SBPanasonic Industry9.157P19612CT-ND0,37000 €Similar
EEU-EB1H470SHPanasonic Industry10.979P19613CT-ND0,37000 €Similar
50PX47MEFCTA6.3X11Rubycon2.1971189-1649-1-ND0,28000 €Direct
In-Stock: 22.376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22600 €2,26 €
500,16620 €8,31 €
1000,14720 €14,72 €
5000,11430 €57,15 €
1.0000,10390 €103,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09351 €187,02 €
4.0000,08645 €345,80 €
6.0000,08288 €497,28 €
10.0000,07891 €789,10 €
14.0000,07658 €1.072,12 €
20.0000,07432 €1.486,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €