
ECA-1HHG470B | |
|---|---|
DigiKey Part Number | P19448CT-ND - Cut Tape (CT) P19448TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG470B |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H470H | Panasonic Industry | 3.985 | P19659CT-ND | 0,40000 € | Upgrade |
| 50PX47MEFCTA6.3X11 | Rubycon | 2.197 | 1189-1649-1-ND | 0,28000 € | Direct |
| UVY1H470MED1TD | Nichicon | 166 | 493-12921-1-ND | 0,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14720 € | 14,72 € |
| 500 | 0,11430 € | 57,15 € |
| 1.000 | 0,10390 € | 103,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09351 € | 187,02 € |
| 4.000 | 0,08645 € | 345,80 € |
| 6.000 | 0,08288 € | 497,28 € |
| 10.000 | 0,07891 € | 789,10 € |
| 14.000 | 0,07658 € | 1.072,12 € |
| 20.000 | 0,07432 € | 1.486,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

