
ECA-1HHG330 | |
|---|---|
DigiKey Part Number | P5569-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG330 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG330I | Panasonic Industry | 2.634 | 10-ECA-1HHG330ICT-ND | 0,26000 € | Similar |
| EEA-GA1H330B | Panasonic Industry | 1.538 | P15848CT-ND | 0,48000 € | Similar |
| 50PX33MEFC5X11 | Rubycon | 3.207 | 1189-1405-ND | 0,21000 € | Direct |
| UPJ1H330MED | Nichicon | 1.304 | 493-17040-ND | 0,00000 € | Similar |
| UPM1H330MED | Nichicon | 193 | 493-15744-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 200 | 0,08875 € | 17,75 € |
| 600 | 0,07450 € | 44,70 € |
| 1.000 | 0,06916 € | 69,16 € |
| 2.600 | 0,06092 € | 158,39 € |
| 5.000 | 0,05637 € | 281,85 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |


