
ECA-1AHG331I | |
|---|---|
DigiKey Part Number | 10-ECA-1AHG331ICT-ND - Cut Tape (CT) 10-ECA-1AHG331ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG331I |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AHG331I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11574 € | 57,87 € |
| 1.000 | 0,10521 € | 105,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09469 € | 189,38 € |
| 4.000 | 0,08754 € | 350,16 € |
| 6.000 | 0,08393 € | 503,58 € |
| 10.000 | 0,07990 € | 799,00 € |
| 14.000 | 0,07754 € | 1.085,56 € |
| 20.000 | 0,07526 € | 1.505,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

