




DSP2A-DC24V | |
|---|---|
DigiKey Part Number | 255-1054-ND |
Manufacturer | |
Manufacturer Product Number | DSP2A-DC24V |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DSP2A-DC24V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1500VA, 625W | Coil Resistance 1.92 kOhms |
Coil Current 12.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,95700 € | 49,57 € |
| 25 | 4,73320 € | 118,33 € |
| 50 | 4,57120 € | 228,56 € |
| 100 | 4,41440 € | 441,44 € |
| 250 | 4,21516 € | 1.053,79 € |
| 500 | 4,07032 € | 2.035,16 € |
| 1.000 | 3,93041 € | 3.930,41 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,51690 € |





