General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DSP1-DC3V-F

DigiKey Part Number
DSP1-DC3V-F-ND
Manufacturer
Manufacturer Product Number
DSP1-DC3V-F
Description
RELAY GEN PURPOSE DPST 5A 3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DSP1-DC3V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
1500VA, 625W
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.4 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
30 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,91240 €295,62 €
Manufacturers Standard Package
Unit Price without VAT:5,91240 €
Unit Price with VAT:6,91751 €