DSC5G03S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03233 €

Similar


Rohm Semiconductor
In Stock: 90
Unit Price: 0,42000 €
Datasheet
Image for DSC5G03S0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC5G03S0L

DigiKey Part Number
DSC5G03S0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC5G03S0L
Description
TRANS NPN 20V 0.05A SMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 50 mA 1.6GHz 150 mW Surface Mount SMini3-F2-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 2mA, 10V
Power - Max
150 mW
Frequency - Transition
1.6GHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03233 €193,98 €
9.0000,03059 €275,31 €
15.0000,02862 €429,30 €
21.0000,02745 €576,45 €
30.0000,02630 €789,00 €
75.0000,02376 €1.782,00 €
150.0000,02227 €3.340,50 €
Unit Price without VAT:0,03233 €
Unit Price with VAT:0,03783 €