Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSC2002S0L | |
|---|---|
DigiKey Part Number | DSC2002S0LTR-ND - Tape & Reel (TR) DSC2002S0LCT-ND - Cut Tape (CT) DSC2002S0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC2002S0L |
Description | TRANS NPN 50V 0.5A MINI3-G3-B-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 200 mW Surface Mount Mini3-G3-B-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC2002S0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package Mini3-G3-B-B |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD602ASL,215 | Nexperia USA Inc. | 2.985 | 1727-4151-1-ND | 0,22000 € | Direct |
| MSD602-RT1G | onsemi | 1.364 | MSD602-RT1GOSCT-ND | 0,15000 € | Upgrade |
| SMSD602-RT1G | onsemi | 5.880 | 488-SMSD602-RT1GCT-ND | 0,31000 € | Upgrade |
| 2PD602AQL,215 | Nexperia USA Inc. | 1.893 | 1727-4149-1-ND | 0,22000 € | Similar |
| 2PD602AQL,235 | Nexperia USA Inc. | 0 | 1727-2PD602AQL235CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09106 € | 273,18 € |
| 6.000 | 0,08364 € | 501,84 € |
| 9.000 | 0,07983 € | 718,47 € |
| 15.000 | 0,07553 € | 1.132,95 € |
| 21.000 | 0,07297 € | 1.532,37 € |
| 30.000 | 0,07047 € | 2.114,10 € |
| 75.000 | 0,07044 € | 5.283,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |






