DSC2001S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 18.735
Unit Price: 0,14000 €
Datasheet

Upgrade


onsemi
In Stock: 5.979
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19
Unit Price: 0,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.636
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.301
Unit Price: 0,25000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.027
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.441
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.990
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.002
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 149.026
Unit Price: 0,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,04242 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.665
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 68
Unit Price: 0,16000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2001S0L

DigiKey Part Number
DSC2001S0LTR-ND - Tape & Reel (TR)
DSC2001S0LCT-ND - Cut Tape (CT)
DSC2001S0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC2001S0L
Description
TRANS NPN 50V 0.1A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DSC2001S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
290 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03523 €211,38 €
9.0000,03336 €300,24 €
15.0000,03124 €468,60 €
21.0000,02998 €629,58 €
30.0000,02875 €862,50 €
75.0000,02602 €1.951,50 €
150.0000,02474 €3.711,00 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €