Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSA7003R0L | |
|---|---|
DigiKey Part Number | DSA7003R0LTR-ND - Tape & Reel (TR) DSA7003R0LCT-ND - Cut Tape (CT) DSA7003R0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA7003R0L |
Description | TRANS PNP 50V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 120MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA7003R0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 0,56000 € | Similar |
| 2SAR513PFRAT100 | Rohm Semiconductor | 0 | 2SAR513PFRAT100CT-ND | 0,48000 € | Similar |
| 2SAR513PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR513PHZGT100CT-ND | 0,78000 € | Similar |
| 2SAR513PT100 | Rohm Semiconductor | 206 | 2SAR513PT100CT-ND | 1,38000 € | Similar |
| 2SB1122T-TD-E | onsemi | 1.755 | 2SB1122T-TD-EOSCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17629 € | 176,29 € |
| 2.000 | 0,16151 € | 323,02 € |
| 3.000 | 0,15392 € | 461,76 € |
| 5.000 | 0,14534 € | 726,70 € |
| 7.000 | 0,14023 € | 981,61 € |
| 10.000 | 0,13525 € | 1.352,50 € |
| 25.000 | 0,13172 € | 3.293,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |







