Similar
Similar
Similar
Similar

DRA2123Y0L | |
|---|---|
DigiKey Part Number | DRA2123Y0LTR-ND - Tape & Reel (TR) DRA2123Y0LCT-ND - Cut Tape (CT) DRA2123Y0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2123Y0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRA2123Y0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123YKAT146 | Rohm Semiconductor | 2.764 | DTA123YKAT146CT-ND | 0,20000 € | Similar |
| DTA123YU3HZGT106 | Rohm Semiconductor | 0 | DTA123YU3HZGT106CT-ND | 0,05073 € | Similar |
| PDTA123ET,215 | Nexperia USA Inc. | 10 | 1727-1691-1-ND | 0,14000 € | Similar |
| PDTA123JT,215 | Nexperia USA Inc. | 0 | 1727-1692-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05301 € | 159,03 € |
| 6.000 | 0,04829 € | 289,74 € |
| 9.000 | 0,04586 € | 412,74 € |
| 15.000 | 0,04312 € | 646,80 € |
| 21.000 | 0,04148 € | 871,08 € |
| 30.000 | 0,03988 € | 1.196,40 € |
| 75.000 | 0,03644 € | 2.733,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |




