



DK1A1B-24V | |
|---|---|
DigiKey Part Number | 255-1100-ND |
Manufacturer | |
Manufacturer Product Number | DK1A1B-24V |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK1A1B-24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,76100 € | 77,61 € |
| 25 | 7,41120 € | 185,28 € |
| 50 | 7,15680 € | 357,84 € |
| 100 | 6,91120 € | 691,12 € |
| 250 | 6,59912 € | 1.649,78 € |
| 500 | 6,37228 € | 3.186,14 € |
| 1.000 | 6,15308 € | 6.153,08 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,19070 € |



