



DK1A-L-12V-F | |
|---|---|
DigiKey Part Number | 255-2376-ND |
Manufacturer | |
Manufacturer Product Number | DK1A-L-12V-F |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,03460 € | 301,73 € |
| Unit Price without VAT: | 6,03460 € |
|---|---|
| Unit Price with VAT: | 7,06048 € |


