General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
DK1A-3V-F
DK1A-3V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

DK1A-3V-F

DigiKey Part Number
255-2057-ND
Manufacturer
Manufacturer Product Number
DK1A-3V-F
Description
RELAY GEN PURPOSE SPST 10A 3V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DK1A-3V-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.1 VDC
Packaging
Box
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
2500VA, 1250W
Coil Resistance
45 Ohms
Coil Current
66.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,07000 €6,07 €
105,40600 €54,06 €
255,16280 €129,07 €
504,98560 €249,28 €
1004,81450 €481,45 €
2504,59724 €1.149,31 €
5004,43924 €2.219,62 €
1.0004,28663 €4.286,63 €
Manufacturers Standard Package
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,10190 €