
CNRZZB78400 | |
|---|---|
DigiKey Part Number | 1903-CNRZZB78400-ND |
Manufacturer | |
Manufacturer Product Number | CNRZZB78400 |
Description | VACUUM INSULATION PANELS 1=1PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Vacuum Insulation Panels (VIPs) 24.00" L x 24.00" W x 0.94" H (609.6mm x 609.6mm x 23.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Devices - FBD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Insulation Panels (VIPs) | |
Color | - | |
Size / Dimension | 24.00" L x 24.00" W x 0.94" H (609.6mm x 609.6mm x 23.9mm) | |
Weight | 5.5 lbs (2.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,44000 € | 83,44 € |
| 10 | 64,63000 € | 646,30 € |
| 25 | 58,76880 € | 1.469,22 € |
| 66 | 53,37682 € | 3.522,87 € |
| 132 | 49,97977 € | 6.597,33 € |
| Unit Price without VAT: | 83,44000 € |
|---|---|
| Unit Price with VAT: | 97,62480 € |


