
AYG5V15085M3 | |
|---|---|
DigiKey Part Number | 255-AYG5V15085M3-ND |
Manufacturer | |
Manufacturer Product Number | AYG5V15085M3 |
Description | CABLE OPT CONN PLG-WIRE 2WR 0.5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Wire 2 Line 1.64' (0.50m) 19.69" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Connector Plug to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 127,87830 € | 12.787,83 € |
| Unit Price without VAT: | 127,87830 € |
|---|---|
| Unit Price with VAT: | 149,61761 € |

