
AYG4V52285 | |
|---|---|
DigiKey Part Number | 255-AYG4V52285-ND |
Manufacturer | |
Manufacturer Product Number | AYG4V52285 |
Description | V SERIES LC TYPE PLUG 220MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Board 2 Line 0.72' (0.22m) 8.66" |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Panasonic Electric Works | Type Optical Connector Plug to Board |
Series | Number of Lines 2 |
Packaging Tray | Cable Length - Unexposed 0.72' (0.22m) 8.66" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,53000 € | 173,53 € |
| 40 | 142,66900 € | 5.706,76 € |
| Unit Price without VAT: | 173,53000 € |
|---|---|
| Unit Price with VAT: | 203,03010 € |

