



AYF530635 | |
|---|---|
DigiKey Part Number | 255-3057-2-ND - Tape & Reel (TR) 255-3057-1-ND - Cut Tape (CT) 255-3057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530635 |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF530635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,49680 € | 12,42 € |
| 50 | 0,47300 € | 23,65 € |
| 100 | 0,45030 € | 45,03 € |
| 250 | 0,42208 € | 105,52 € |
| 500 | 0,40190 € | 200,95 € |
| 1.000 | 0,38270 € | 382,70 € |
| 2.500 | 0,35873 € | 896,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34161 € | 1.708,05 € |
| 10.000 | 0,32532 € | 3.253,20 € |
| 15.000 | 0,31615 € | 4.742,25 € |
| 25.000 | 0,30497 € | 7.624,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |











