

AYF414035 | |
|---|---|
DigiKey Part Number | AYF414035-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AYF414035 |
Description | CONN FPC 40POS 0.4MM R/A |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Top and Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,87575 € | 9.378,75 € |
| Unit Price without VAT: | 1,87575 € |
|---|---|
| Unit Price with VAT: | 2,19463 € |

