
AYC1F1010 | |
|---|---|
DigiKey Part Number | 255-AYC1F1010TR-ND - Tape & Reel (TR) 255-AYC1F1010CT-ND - Cut Tape (CT) 255-AYC1F1010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC1F1010 |
Description | CONN FPC 10POS 2.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.087" (2.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.232" (5.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,24300 € | 22,43 € |
| 25 | 2,10200 € | 52,55 € |
| 50 | 2,00140 € | 100,07 € |
| 100 | 1,90590 € | 190,59 € |
| 250 | 1,78652 € | 446,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,64576 € | 1.316,61 € |
| 1.600 | 1,56726 € | 2.507,62 € |
| 2.400 | 1,52309 € | 3.655,42 € |
| 4.000 | 1,46924 € | 5.876,96 € |
| 5.600 | 1,43481 € | 8.034,94 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,08880 € |


