
AXT624124 | |
|---|---|
DigiKey Part Number | 255-2402-2-ND - Tape & Reel (TR) 255-2402-1-ND - Cut Tape (CT) 255-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT624124 |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT624124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT624124A | Panasonic Industry | 463 | 255-5634-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,80000 € | 20,00 € |
| 50 | 0,76140 € | 38,07 € |
| 100 | 0,72510 € | 72,51 € |
| 250 | 0,67964 € | 169,91 € |
| 500 | 0,64718 € | 323,59 € |
| 1.000 | 0,61628 € | 616,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57032 € | 1.710,96 € |
| 6.000 | 0,54312 € | 3.258,72 € |
| 9.000 | 0,52781 € | 4.750,29 € |
| 15.000 | 0,50915 € | 7.637,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |




