
AXT580124A | |
|---|---|
DigiKey Part Number | 255-5631-ND |
Manufacturer | |
Manufacturer Product Number | AXT580124A |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.038" (0.97mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,55400 € | 38,85 € |
| 50 | 1,47960 € | 73,98 € |
| 100 | 1,40900 € | 140,90 € |
| 250 | 1,32072 € | 330,18 € |
| 500 | 1,25766 € | 628,83 € |
| 1.000 | 1,19766 € | 1.197,66 € |
| 2.500 | 1,12272 € | 2.806,80 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |



