
AXT524124A | |
|---|---|
DigiKey Part Number | 255-5626-ND |
Manufacturer | |
Manufacturer Product Number | AXT524124A |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.038" (0.97mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85300 € | 8,53 € |
| 25 | 0,80000 € | 20,00 € |
| 50 | 0,76140 € | 38,07 € |
| 100 | 0,72510 € | 72,51 € |
| 250 | 0,67964 € | 169,91 € |
| 500 | 0,64718 € | 323,59 € |
| 1.000 | 0,61628 € | 616,28 € |
| 2.500 | 0,57770 € | 1.444,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |



