
AXT510124A | |
|---|---|
DigiKey Part Number | 255-5624-ND |
Manufacturer | |
Manufacturer Product Number | AXT510124A |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.038" (0.97mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66080 € | 330,40 € |
| Unit Price without VAT: | 0,66080 € |
|---|---|
| Unit Price with VAT: | 0,77314 € |



