
AXT480124 | |
|---|---|
DigiKey Part Number | 255-AXT480124TR-ND - Tape & Reel (TR) 255-AXT480124CT-ND - Cut Tape (CT) 255-AXT480124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT480124 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,75960 € | 43,99 € |
| 50 | 1,67540 € | 83,77 € |
| 100 | 1,59540 € | 159,54 € |
| 250 | 1,49544 € | 373,86 € |
| 500 | 1,42406 € | 712,03 € |
| 1.000 | 1,39572 € | 1.395,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25504 € | 3.765,12 € |
| 6.000 | 1,19520 € | 7.171,20 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,58570 € |


