
AXT460324 | |
|---|---|
DigiKey Part Number | AXT460324-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT460324 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.088" (2.23mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,45951 € | 28.378,53 € |
| Unit Price without VAT: | 9,45951 € |
|---|---|
| Unit Price with VAT: | 11,06763 € |



