
AXT434124 | |
|---|---|
DigiKey Part Number | 255-3311-2-ND - Tape & Reel (TR) 255-3311-1-ND - Cut Tape (CT) 255-3311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT434124 |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88900 € | 44,45 € |
| 100 | 0,84660 € | 84,66 € |
| 250 | 0,79352 € | 198,38 € |
| 500 | 0,75560 € | 377,80 € |
| 1.000 | 0,71953 € | 719,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67736 € | 2.032,08 € |
| 6.000 | 0,64505 € | 3.870,30 € |
| 9.000 | 0,62688 € | 5.641,92 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |



