
AXT380124A | |
|---|---|
DigiKey Part Number | 255-6382-ND |
Manufacturer | |
Manufacturer Product Number | AXT380124A |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65700 € | 26,57 € |
| 25 | 2,49040 € | 62,26 € |
| 50 | 2,37120 € | 118,56 € |
| 100 | 2,25810 € | 225,81 € |
| 250 | 2,11668 € | 529,17 € |
| 500 | 2,01566 € | 1.007,83 € |
| 1.000 | 1,91951 € | 1.919,51 € |
| 2.500 | 1,79944 € | 4.498,60 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,65040 € |

