
AXT380114 | |
|---|---|
DigiKey Part Number | AXT380114-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT380114 |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT380154 | Panasonic Industry | 0 | AXT380154-ND | 4,48568 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,36716 € | 28.101,48 € |
| Unit Price without VAT: | 9,36716 € |
|---|---|
| Unit Price with VAT: | 10,95958 € |





