



AXT310124 | |
|---|---|
DigiKey Part Number | 255-2521-2-ND - Tape & Reel (TR) 255-2521-1-ND - Cut Tape (CT) 255-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT310124 |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT310124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,56320 € | 14,08 € |
| 50 | 0,53660 € | 26,83 € |
| 100 | 0,51090 € | 51,09 € |
| 250 | 0,47888 € | 119,72 € |
| 500 | 0,45598 € | 227,99 € |
| 1.000 | 0,43421 € | 434,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40182 € | 1.205,46 € |
| 6.000 | 0,38265 € | 2.295,90 € |
| 9.000 | 0,37187 € | 3.346,83 € |
| 15.000 | 0,35871 € | 5.380,65 € |
| 21.000 | 0,35031 € | 7.356,51 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |





