
AXK780347A | |
|---|---|
DigiKey Part Number | AXK780347A-ND |
Manufacturer | |
Manufacturer Product Number | AXK780347A |
Description | CONN SOCKET 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.095" (2.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09826 € | 1.049,13 € |
| Unit Price without VAT: | 2,09826 € |
|---|---|
| Unit Price with VAT: | 2,45496 € |




