Parametric Equivalent

AXK780247A | |
|---|---|
DigiKey Part Number | 255-5698-ND |
Manufacturer | |
Manufacturer Product Number | AXK780247A |
Description | CONN SOCKET 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.076" (1.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,29880 € | 57,47 € |
| 50 | 2,18880 € | 109,44 € |
| 100 | 2,08430 € | 208,43 € |
| 250 | 1,95376 € | 488,44 € |
| 500 | 1,86052 € | 930,26 € |
| 1.000 | 1,77175 € | 1.771,75 € |
| 2.500 | 1,66093 € | 4.152,32 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,36960 € |





