
AXK724337G | |
|---|---|
DigiKey Part Number | AXK724337G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK724337G |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm, 3mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.095" (2.41mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34425 € | 4.032,75 € |
| Unit Price without VAT: | 1,34425 € |
|---|---|
| Unit Price with VAT: | 1,57277 € |



