
AXK6S60647YG | |
|---|---|
DigiKey Part Number | 255-AXK6S60647YGTR-ND - Tape & Reel (TR) 255-2536-1-ND - Cut Tape (CT) 255-2536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S60647YG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK6S60647YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.209" (5.30mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86000 € | 18,60 € |
| 25 | 1,74400 € | 43,60 € |
| 50 | 1,66080 € | 83,04 € |
| 100 | 1,58130 € | 158,13 € |
| 250 | 1,48224 € | 370,56 € |
| 500 | 1,41150 € | 705,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34415 € | 1.344,15 € |
| 2.000 | 1,28004 € | 2.560,08 € |
| 3.000 | 1,24396 € | 3.731,88 € |
| 5.000 | 1,19998 € | 5.999,90 € |
| 7.000 | 1,17185 € | 8.202,95 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |







