
AXK6S50637YG | |
|---|---|
DigiKey Part Number | AXK6S50637YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK6S50637YG |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.209" (5.30mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22036 € | 2.220,36 € |
| Unit Price without VAT: | 2,22036 € |
|---|---|
| Unit Price with VAT: | 2,59782 € |





