
AXK6S50547YG | |
|---|---|
DigiKey Part Number | 255-AXK6S50547YGTR-ND - Tape & Reel (TR) 255-2540-1-ND - Cut Tape (CT) 255-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S50547YG |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 8mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,68040 € | 42,01 € |
| 50 | 1,60040 € | 80,02 € |
| 100 | 1,52390 € | 152,39 € |
| 250 | 1,42840 € | 357,10 € |
| 500 | 1,36022 € | 680,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29531 € | 1.295,31 € |
| 2.000 | 1,23352 € | 2.467,04 € |
| 3.000 | 1,19876 € | 3.596,28 € |
| 5.000 | 1,15637 € | 5.781,85 € |
| 7.000 | 1,12926 € | 7.904,82 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,46870 € |





