
AXK6S50437YG | |
|---|---|
DigiKey Part Number | 255-AXK6S50437YGTR-ND - Tape & Reel (TR) 255-3407-1-ND - Cut Tape (CT) 255-3407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S50437YG |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,92000 € | 73,00 € |
| 50 | 2,78040 € | 139,02 € |
| 100 | 2,64750 € | 264,75 € |
| 250 | 2,48176 € | 620,44 € |
| 500 | 2,37960 € | 1.189,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,28537 € | 3.428,05 € |
| 3.000 | 2,17641 € | 6.529,23 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,28220 € |





