
AXK6S30547YA | |
|---|---|
DigiKey Part Number | 255-5589-ND |
Manufacturer | |
Manufacturer Product Number | AXK6S30547YA |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,04996 € | 524,98 € |
| Unit Price without VAT: | 1,04996 € |
|---|---|
| Unit Price with VAT: | 1,22845 € |







