Direct

AXK6S20547YG | |
|---|---|
DigiKey Part Number | 255-AXK6S20547YGTR-ND - Tape & Reel (TR) 255-AXK6S20547YGCT-ND - Cut Tape (CT) 255-AXK6S20547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S20547YG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 20 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK6S20547YA | Panasonic Industry | 0 | 255-5586-ND | 0,82308 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,89160 € | 22,29 € |
| 50 | 0,84900 € | 42,45 € |
| 100 | 0,80850 € | 80,85 € |
| 250 | 0,75784 € | 189,46 € |
| 500 | 0,72166 € | 360,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68720 € | 687,20 € |
| 2.000 | 0,65440 € | 1.308,80 € |
| 3.000 | 0,63595 € | 1.907,85 € |
| 5.000 | 0,61345 € | 3.067,25 € |
| 7.000 | 0,59907 € | 4.193,49 € |
| 10.000 | 0,58420 € | 5.842,00 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |








