
AXK6S00547YA | |
|---|---|
DigiKey Part Number | 255-5583-ND |
Manufacturer | |
Manufacturer Product Number | AXK6S00547YA |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 8mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,82900 € | 28,29 € |
| 25 | 2,65120 € | 66,28 € |
| 50 | 2,52480 € | 126,24 € |
| 100 | 2,40420 € | 240,42 € |
| 250 | 2,25364 € | 563,41 € |
| 500 | 2,14608 € | 1.073,04 € |
| 1.000 | 2,04371 € | 2.043,71 € |
| 2.500 | 1,91588 € | 4.789,70 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,89610 € |





