
AXK6S00447YA | |
|---|---|
DigiKey Part Number | 255-5582-ND |
Manufacturer | |
Manufacturer Product Number | AXK6S00447YA |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 4.5mm, 7mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,66600 € | 66,65 € |
| 50 | 2,53860 € | 126,93 € |
| 100 | 2,41740 € | 241,74 € |
| 250 | 2,26604 € | 566,51 € |
| 500 | 2,15790 € | 1.078,95 € |
| 1.000 | 2,05496 € | 2.054,96 € |
| 2.500 | 1,92642 € | 4.816,05 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,91950 € |





