
AXK6F10547YG | |
|---|---|
DigiKey Part Number | 255-AXK6F10547YGTR-ND - Tape & Reel (TR) 255-AXK6F10547YGCT-ND - Cut Tape (CT) 255-AXK6F10547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F10547YG |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.069" (1.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,47980 € | 23,99 € |
| 100 | 0,45700 € | 45,70 € |
| 250 | 0,42832 € | 107,08 € |
| 500 | 0,40784 € | 203,92 € |
| 1.000 | 0,38836 € | 388,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38233 € | 764,66 € |
| 4.000 | 0,36408 € | 1.456,32 € |
| 6.000 | 0,35382 € | 2.122,92 € |
| 10.000 | 0,34130 € | 3.413,00 € |
| 14.000 | 0,33330 € | 4.666,20 € |
| 20.000 | 0,32503 € | 6.500,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |





