
AXK5S40037YG | |
|---|---|
DigiKey Part Number | 255-AXK5S40037YGTR-ND - Tape & Reel (TR) 255-3907-1-ND - Cut Tape (CT) 255-3907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S40037YG |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,81900 € | 28,19 € |
| 25 | 2,64200 € | 66,05 € |
| 50 | 2,51580 € | 125,79 € |
| 100 | 2,39580 € | 239,58 € |
| 250 | 2,24572 € | 561,43 € |
| 500 | 2,13856 € | 1.069,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,98962 € | 2.984,43 € |
| 3.000 | 1,89475 € | 5.684,25 € |
| 4.500 | 1,84139 € | 8.286,26 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,87270 € |







