30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
AXK5S30247YG
AXK5S30247YG

AXK5S30247YG

DigiKey Part Number
255-AXK5S30247YGTR-ND - Tape & Reel (TR)
255-AXK5S30247YGCT-ND - Cut Tape (CT)
255-AXK5S30247YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK5S30247YG
Description
CONN SOCKET 30POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4.5mm, 5.5mm, 6.5mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.140" (3.55mm)
Number of Positions
30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,19200 €11,92 €
251,11760 €27,94 €
501,06400 €53,20 €
1001,01330 €101,33 €
2500,94972 €237,43 €
5000,90436 €452,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,83691 €1.255,37 €
3.0000,79699 €2.390,97 €
4.5000,77453 €3.485,39 €
7.5000,74714 €5.603,55 €
10.5000,72964 €7.661,22 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,63800 €